LSA28-S1PR-S06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-S1PR-S06

DigiKey Part Number
2210-LSA28-S1PR-S06-ND
Manufacturer
Manufacturer Product Number
LSA28-S1PR-S06
Description
COAX CABLE SMA TO SMP 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP 0.085" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.085" Flexible Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 339,91000 Kč1 339,91 Kč
51 261,13400 Kč6 305,67 Kč
101 191,08100 Kč11 910,81 Kč
251 071,97520 Kč26 799,38 Kč
50974,52400 Kč48 726,20 Kč
100932,15250 Kč93 215,25 Kč
250893,31228 Kč223 328,07 Kč
500857,58004 Kč428 790,02 Kč
1 000824,59629 Kč824 596,29 Kč
Unit Price without VAT:1 339,91000 Kč
Unit Price with VAT:1 621,29110 Kč