Cable Assembly Coaxial SMA to MCX 0.085" Flexible Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-S1M2-S24

DigiKey Part Number
2210-LSA28-S1M2-S24-ND
Manufacturer
Manufacturer Product Number
LSA28-S1M2-S24
Description
COAX CBL SMA TO MCX 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX 0.085" Flexible Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
24.00" (609.60mm)
Series
Cable Type
0.085" Flexible Cable
Packaging
Bag
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to MCX
Frequency - Max
6 GHz
1st Connector
MCX Plug, Right Angle
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1827,53000 Kč827,53 Kč
5778,81600 Kč3 894,08 Kč
10735,66500 Kč7 356,65 Kč
25662,05000 Kč16 551,25 Kč
50601,74800 Kč30 087,40 Kč
100575,77990 Kč57 577,99 Kč
250551,74512 Kč137 936,28 Kč
500529,64096 Kč264 820,48 Kč
1 000509,25358 Kč509 253,58 Kč
Unit Price without VAT:827,53000 Kč
Unit Price with VAT:1 001,31130 Kč