Cable Assembly Coaxial SMA to MCX 0.085" Flexible Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-S1M2-S06

DigiKey Part Number
2210-LSA28-S1M2-S06-ND
Manufacturer
Manufacturer Product Number
LSA28-S1M2-S06
Description
COAX CABLE SMA TO MCX 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX 0.085" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bag
Part Status
Active
Style
SMA to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.000" (152.40mm)
Cable Type
0.085" Flexible Cable
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1737,45000 Kč737,45 Kč
5694,02600 Kč3 470,13 Kč
10655,39000 Kč6 553,90 Kč
25589,94320 Kč14 748,58 Kč
50536,29320 Kč26 814,66 Kč
100512,90130 Kč51 290,13 Kč
250491,65640 Kč122 914,10 Kč
500471,91242 Kč235 956,21 Kč
1 000453,88584 Kč453 885,84 Kč
Unit Price without VAT:737,45000 Kč
Unit Price with VAT:892,31450 Kč