
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,53000 Kč | 827,53 Kč |
| 5 | 778,85800 Kč | 3 894,29 Kč |
| 10 | 735,60200 Kč | 7 356,02 Kč |
| 25 | 662,03320 Kč | 16 550,83 Kč |
| 50 | 601,84880 Kč | 30 092,44 Kč |
| 100 | 575,68330 Kč | 57 568,33 Kč |
| 250 | 551,69640 Kč | 137 924,10 Kč |
| 500 | 529,62836 Kč | 264 814,18 Kč |
| 1 000 | 509,25819 Kč | 509 258,19 Kč |
| Unit Price without VAT: | 827,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,31130 Kč |




