
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,60000 Kč | 1 125,60 Kč |
| 5 | 1 066,26600 Kč | 5 331,33 Kč |
| 10 | 1 012,96100 Kč | 10 129,61 Kč |
| 25 | 920,87360 Kč | 23 021,84 Kč |
| 50 | 880,83860 Kč | 44 041,93 Kč |
| 100 | 844,13690 Kč | 84 413,69 Kč |
| 250 | 810,37208 Kč | 202 593,02 Kč |
| 500 | 779,20384 Kč | 389 601,92 Kč |
| 1 000 | 750,34426 Kč | 750 344,26 Kč |
| Unit Price without VAT: | 1 125,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,97600 Kč |


