Cable Assembly Coaxial SMA to SMP 0.047" Flexible Cable 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA3C-S1PR-S08

DigiKey Part Number
2210-FPA3C-S1PR-S08-ND
Manufacturer
Manufacturer Product Number
FPA3C-S1PR-S08
Description
COAX CABLE SMA TO SMP 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP 0.047" Flexible Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMP Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
8.000" (203.20mm)
Cable Type
0.047" Flexible Cable
Frequency - Max
18 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 045,21000 Kč2 045,21 Kč
51 924,97000 Kč9 624,85 Kč
101 817,90200 Kč18 179,02 Kč
251 636,13880 Kč40 903,47 Kč
501 487,41440 Kč74 370,72 Kč
1001 422,82030 Kč142 282,03 Kč
2501 363,58912 Kč340 897,28 Kč
5001 308,86540 Kč654 432,70 Kč
1 0001 258,64805 Kč1 258 648,05 Kč
Unit Price without VAT:2 045,21000 Kč
Unit Price with VAT:2 474,70410 Kč