Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 16.00" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA3C-S1PMR-S16

DigiKey Part Number
2210-FPA3C-S1PMR-S16-ND
Manufacturer
Manufacturer Product Number
FPA3C-S1PMR-S16
Description
COAX CBL SMA TO SMPM 16"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 16.00" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMPM
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMPM Jack, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.00" (406.40mm)
Cable Type
0.047" Flexible Cable
Frequency - Max
18 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 18 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 154,13000 Kč3 154,13 Kč
52 968,38600 Kč14 841,93 Kč
102 803,43900 Kč28 034,39 Kč
252 523,28880 Kč63 082,22 Kč
502 293,81420 Kč114 690,71 Kč
1002 194,13410 Kč219 413,41 Kč
2502 102,58348 Kč525 645,87 Kč
5002 018,68068 Kč1 009 340,34 Kč
1 0001 940,99292 Kč1 940 992,92 Kč
Unit Price without VAT:3 154,13000 Kč
Unit Price with VAT:3 816,49730 Kč