Cable Assembly Coaxial SMPM to SMPM 2.18mm OD Coaxial Cable 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA28C-PMFPMF-S08

DigiKey Part Number
2210-FPA28C-PMFPMF-S08-ND
Manufacturer
Manufacturer Product Number
FPA28C-PMFPMF-S08
Description
COAX CBL SMPM TO SMPM 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 2.18mm OD Coaxial Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
8.000" (203.20mm)
Cable Type
2.18mm OD Coaxial Cable
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
27 GHz
Color
Black
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 18 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 275,72000 Kč2 275,72 Kč
52 141,79600 Kč10 708,98 Kč
102 022,73700 Kč20 227,37 Kč
251 820,51360 Kč45 512,84 Kč
501 655,10260 Kč82 755,13 Kč
1001 583,15160 Kč158 315,16 Kč
2501 517,17792 Kč379 294,48 Kč
5001 456,46170 Kč728 230,85 Kč
1 0001 400,28768 Kč1 400 287,68 Kč
Unit Price without VAT:2 275,72000 Kč
Unit Price with VAT:2 753,62120 Kč