FPA28-S1PMF-S08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA28-S1PMF-S12

DigiKey Part Number
2210-FPA28-S1PMF-S12-ND
Manufacturer
Manufacturer Product Number
FPA28-S1PMF-S12
Description
COAX CBL SMA TO SMPM 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 2.18mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMPM
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMPM Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00" (304.80mm)
Cable Type
2.18mm OD Coaxial Cable
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
27 GHz
Color
Black
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 026,76000 Kč2 026,76 Kč
51 907,44400 Kč9 537,22 Kč
101 801,48300 Kč18 014,83 Kč
251 621,24880 Kč40 531,22 Kč
501 473,88080 Kč73 694,04 Kč
1001 409,78060 Kč140 978,06 Kč
2501 351,11796 Kč337 779,49 Kč
5001 297,18700 Kč648 593,50 Kč
1 0001 247,27686 Kč1 247 276,86 Kč
Unit Price without VAT:2 026,76000 Kč
Unit Price with VAT:2 452,37960 Kč