
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,80000 Kč | 702,80 Kč |
| 5 | 619,98600 Kč | 3 099,93 Kč |
| 10 | 554,74600 Kč | 5 547,46 Kč |
| 25 | 501,95280 Kč | 12 548,82 Kč |
| 50 | 479,20800 Kč | 23 960,40 Kč |
| 100 | 458,39260 Kč | 45 839,26 Kč |
| 250 | 421,69528 Kč | 105 423,82 Kč |
| 500 | 390,36332 Kč | 195 181,66 Kč |
| 1 000 | 376,41414 Kč | 376 414,14 Kč |
| Unit Price without VAT: | 702,80000 Kč |
|---|---|
| Unit Price with VAT: | 850,38800 Kč |


