
PTP3545-750 | |
|---|---|
DigiKey Part Number | 2079-PTP3545-750-ND |
Manufacturer | |
Manufacturer Product Number | PTP3545-750 |
Description | TACKI PAK PEDESTAL 4 5/8 X 3 1/2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm) | |
Material | - | |
Features | Hinged Lid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 373,72200 Kč | 3 737,22 Kč |
| Unit Price without VAT: | 373,72200 Kč |
|---|---|
| Unit Price with VAT: | 452,20362 Kč |

