


PTP2525-375 | |
|---|---|
DigiKey Part Number | 2079-PTP2525-375-ND |
Manufacturer | |
Manufacturer Product Number | PTP2525-375 |
Description | TACKI PAK PEDESTAL 2-9/16 X 2-9/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) | |
Material | - | |
Features | Hinged Lid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,64000 Kč | 379,64 Kč |
| 10 | 336,38800 Kč | 3 363,88 Kč |
| 30 | 320,96133 Kč | 9 628,84 Kč |
| 50 | 314,63820 Kč | 15 731,91 Kč |
| 100 | 306,79760 Kč | 30 679,76 Kč |
| 250 | 297,57944 Kč | 74 394,86 Kč |
| 500 | 291,35564 Kč | 145 677,82 Kč |
| Unit Price without VAT: | 379,64000 Kč |
|---|---|
| Unit Price with VAT: | 459,36440 Kč |

