
PPF3515 | |
|---|---|
DigiKey Part Number | 2079-PPF3515-ND |
Manufacturer | |
Manufacturer Product Number | PPF3515 |
Description | CORSTAT PILLOWSTAT FOLDER 3-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping 3.50" L x 1.50" W x 0.50" H (88.9mm x 38.1mm x 12.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 3.50" L x 1.50" W x 0.50" H (88.9mm x 38.1mm x 12.7mm) | |
Material | - | |
Features | Conductive, Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,88130 Kč | 8 688,13 Kč |
| Unit Price without VAT: | 86,88130 Kč |
|---|---|
| Unit Price with VAT: | 105,12637 Kč |

