


IC5050 | |
|---|---|
DigiKey Part Number | 2079-IC5050-ND |
Manufacturer | |
Manufacturer Product Number | IC5050 |
Description | CORSTAT IC SHIPPER 7 X 3-1/2 X 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) | |
Material | - | |
Features | Anti-Static, Conductive, Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 96,48600 Kč | 964,86 Kč |
| 25 | 91,53440 Kč | 2 288,36 Kč |
| 50 | 88,30500 Kč | 4 415,25 Kč |
| 100 | 85,43040 Kč | 8 543,04 Kč |
| 250 | 82,09968 Kč | 20 524,92 Kč |
| 500 | 79,87976 Kč | 39 939,88 Kč |
| 1 000 | 77,88032 Kč | 77 880,32 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |




