Card Carrier Shipping 5.75" L x 2.75" W x 0.94" H (146.1mm x 69.9mm x 23.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Shipping 5.75" L x 2.75" W x 0.94" H (146.1mm x 69.9mm x 23.8mm)
IC5045

IC5045

DigiKey Part Number
2079-IC5045-ND
Manufacturer
Manufacturer Product Number
IC5045
Description
CORSTAT IC SHIPPER 5-3/4 X 2-3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Shipping 5.75" L x 2.75" W x 0.94" H (146.1mm x 69.9mm x 23.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Shipping
Dimensions - Overall
5.75" L x 2.75" W x 0.94" H (146.1mm x 69.9mm x 23.8mm)
Material
-
Features
Anti-Static, Conductive, Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10133,21100 Kč1 332,11 Kč
25126,94560 Kč3 173,64 Kč
50122,82160 Kč6 141,08 Kč
100119,14060 Kč11 914,06 Kč
250116,91688 Kč29 229,22 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč