Card Carrier Shipping 3.44" L x 2.13" W x 0.94" H (87.3mm x 54.0mm x 23.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Shipping 3.44" L x 2.13" W x 0.94" H (87.3mm x 54.0mm x 23.8mm)
IC5030SS

IC5030SS

DigiKey Part Number
2079-IC5030SS-ND
Manufacturer
Manufacturer Product Number
IC5030SS
Description
CORSTAT IC SHIPPERS SS 3-7/16 X
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Card Carrier Shipping 3.44" L x 2.13" W x 0.94" H (87.3mm x 54.0mm x 23.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Shipping
Dimensions - Overall
3.44" L x 2.13" W x 0.94" H (87.3mm x 54.0mm x 23.8mm)
Material
-
Features
Dissipative Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1093,33600 Kč933,36 Kč
2588,51080 Kč2 212,77 Kč
5085,36100 Kč4 268,05 Kč
10082,56200 Kč8 256,20 Kč
30078,72920 Kč23 618,76 Kč
50077,16010 Kč38 580,05 Kč
1 00075,21526 Kč75 215,26 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč