Card Carrier Shipping 4.50" L x 1.50" W x 1.00" H (114.3mm x 38.1mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC5020SS

DigiKey Part Number
2079-IC5020SS-ND
Manufacturer
Manufacturer Product Number
IC5020SS
Description
CORSTAT IC SHIPPERS SS 4-1/2 X 1
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Card Carrier Shipping 4.50" L x 1.50" W x 1.00" H (114.3mm x 38.1mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Shipping
Dimensions - Overall
4.50" L x 1.50" W x 1.00" H (114.3mm x 38.1mm x 25.4mm)
Material
-
Features
Dissipative Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1091,97100 Kč919,71 Kč
2587,20040 Kč2 180,01 Kč
5084,08440 Kč4 204,22 Kč
10081,31900 Kč8 131,90 Kč
30077,53230 Kč23 259,69 Kč
50075,98210 Kč37 991,05 Kč
1 00074,06121 Kč74 061,21 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč