Card Carrier Shipping 3.50" L x 1.25" W x 1.00" H (88.9mm x 31.8mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Shipping 3.50" L x 1.25" W x 1.00" H (88.9mm x 31.8mm x 25.4mm)
IC5010

IC5010

DigiKey Part Number
2079-IC5010-ND
Manufacturer
Manufacturer Product Number
IC5010
Description
CORSTAT IC SHIPPER 3-1/2 X 1-1/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Shipping 3.50" L x 1.25" W x 1.00" H (88.9mm x 31.8mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Shipping
Dimensions - Overall
3.50" L x 1.25" W x 1.00" H (88.9mm x 31.8mm x 25.4mm)
Material
-
Features
Anti-Static, Conductive, Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1062,80500 Kč628,05 Kč
2559,23960 Kč1 480,99 Kč
5056,92560 Kč2 846,28 Kč
10054,88460 Kč5 488,46 Kč
30052,10303 Kč15 630,91 Kč
50050,97054 Kč25 485,27 Kč
1 00049,57229 Kč49 572,29 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč