Card Carrier Shipping 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC5000SS

DigiKey Part Number
2079-IC5000SS-ND
Manufacturer
Manufacturer Product Number
IC5000SS
Description
CORSTAT IC SHIPPERS SS 2-1/2 X 1
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Card Carrier Shipping 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Shipping
Dimensions - Overall
2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm)
Material
-
Features
Dissipative Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 513
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1073,68200 Kč736,82 Kč
2569,66280 Kč1 741,57 Kč
5067,04660 Kč3 352,33 Kč
10064,72630 Kč6 472,63 Kč
30061,56123 Kč18 468,37 Kč
50060,26972 Kč30 134,86 Kč
1 00058,67198 Kč58 671,98 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč