
3731 | |
|---|---|
DigiKey Part Number | 2079-3731-ND |
Manufacturer | |
Manufacturer Product Number | 3731 |
Description | CORREC-PAK SHIPPERS18 X 12 X 3-1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Plastic 18.00" L x 12.00" W x 3.50" H (457.2mm x 304.8mm x 88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 18.00" L x 12.00" W x 3.50" H (457.2mm x 304.8mm x 88.9mm) | |
Material | Plastic | |
Features | Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,20000 Kč | 471,20 Kč |
| 10 | 419,89700 Kč | 4 198,97 Kč |
| 25 | 404,34600 Kč | 10 108,65 Kč |
| 50 | 393,94760 Kč | 19 697,38 Kč |
| 100 | 384,56790 Kč | 38 456,79 Kč |
| 250 | 373,51076 Kč | 93 377,69 Kč |
| 500 | 366,03546 Kč | 183 017,73 Kč |
| Unit Price without VAT: | 471,20000 Kč |
|---|---|
| Unit Price with VAT: | 570,15200 Kč |


