
3691-C | |
|---|---|
DigiKey Part Number | 2079-3691-C-ND |
Manufacturer | |
Manufacturer Product Number | 3691-C |
Description | CORREC-PAK MAILERS, KD, NO FOAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 10.00" L x 10.00" W x 4.25" H (254.0mm x 254.0mm x 108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 10.00" L x 10.00" W x 4.25" H (254.0mm x 254.0mm x 108.0mm) | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 196,43600 Kč | 1 964,36 Kč |
| 25 | 187,87320 Kč | 4 696,83 Kč |
| 50 | 182,20800 Kč | 9 110,40 Kč |
| 100 | 177,13070 Kč | 17 713,07 Kč |
| 250 | 171,19164 Kč | 42 797,91 Kč |
| 500 | 167,20246 Kč | 83 601,23 Kč |
| 1 000 | 163,58765 Kč | 163 587,65 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |


