
3500-10 | |
|---|---|
DigiKey Part Number | 2079-3500-10-ND |
Manufacturer | |
Manufacturer Product Number | 3500-10 |
Description | CORREC-PAK SHIPPERS15-1/2 X 12-1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Plastic 15.50" L x 12.50" W x 2.50" H (393.7mm x 317.5mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 15.50" L x 12.50" W x 2.50" H (393.7mm x 317.5mm x 63.5mm) | |
Material | Plastic | |
Features | Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,22000 Kč | 336,22 Kč |
| 10 | 297,25500 Kč | 2 972,55 Kč |
| 25 | 285,56640 Kč | 7 139,16 Kč |
| 50 | 277,77260 Kč | 13 888,63 Kč |
| 100 | 270,75890 Kč | 27 075,89 Kč |
| 250 | 262,51596 Kč | 65 628,99 Kč |
| 500 | 256,95202 Kč | 128 476,01 Kč |
| Unit Price without VAT: | 336,22000 Kč |
|---|---|
| Unit Price with VAT: | 406,82620 Kč |



