Card Carrier Storage, Shipping 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Shipping 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm)
Conductive Container, Inc. CorrecPak Shippers

3420-13

DigiKey Part Number
2079-3420-13-ND
Manufacturer
Manufacturer Product Number
3420-13
Description
CORREC-PAK SHIPPER 14.875 X 6.62
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Storage, Shipping
Dimensions - Overall
14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm)
Material
-
Features
Dissipative Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,70000 Kč237,70 Kč
24199,08708 Kč4 778,09 Kč
48193,12042 Kč9 269,78 Kč
72189,92694 Kč13 674,74 Kč
120186,17525 Kč22 341,03 Kč
264180,92322 Kč47 763,73 Kč
504177,04480 Kč89 230,58 Kč
1 008173,26329 Kč174 649,40 Kč
Manufacturers Standard Package
Unit Price without VAT:237,70000 Kč
Unit Price with VAT:287,61700 Kč