Box Shipping Plastic 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Shipping Plastic 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Conductive Container, Inc. CorrecPak Shippers

3320-8C

DigiKey Part Number
2079-3320-8C-ND
Manufacturer
Manufacturer Product Number
3320-8C
Description
CORREC-PAK SHIPPER NO FOAM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Shipping Plastic 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Shipping
Dimensions - Overall
12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Material
Plastic
Features
Conductive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
10143,16400 Kč1 431,64 Kč
25136,47040 Kč3 411,76 Kč
50132,05640 Kč6 602,82 Kč
100128,11930 Kč12 811,93 Kč
250123,53040 Kč30 882,60 Kč
500120,45796 Kč60 228,98 Kč
1 000117,68056 Kč117 680,56 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč