


3230-6C | |
|---|---|
DigiKey Part Number | 2079-3230-6C-ND |
Manufacturer | |
Manufacturer Product Number | 3230-6C |
Description | CORREC-PAK SHIPPER NO FOAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 113,62000 Kč | 1 136,20 Kč |
| 25 | 108,01360 Kč | 2 700,34 Kč |
| 50 | 104,33480 Kč | 5 216,74 Kč |
| 100 | 101,06130 Kč | 10 106,13 Kč |
| 250 | 97,25936 Kč | 24 314,84 Kč |
| 500 | 94,71904 Kč | 47 359,52 Kč |
| 1 000 | 92,42879 Kč | 92 428,79 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |

