Box Shipping Plastic 9.00" L x 7.50" W x 2.50" H (228.6mm x 190.5mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Shipping Plastic 9.00" L x 7.50" W x 2.50" H (228.6mm x 190.5mm x 63.5mm)
Conductive Container, Inc. CorrecPak Shippers

3190-4C

DigiKey Part Number
2079-3190-4C-ND
Manufacturer
Manufacturer Product Number
3190-4C
Description
CORREC-PAK SHIPPER NO FOAM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Shipping Plastic 9.00" L x 7.50" W x 2.50" H (228.6mm x 190.5mm x 63.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Shipping
Dimensions - Overall
9.00" L x 7.50" W x 2.50" H (228.6mm x 190.5mm x 63.5mm)
Material
Plastic
Features
Conductive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
10104,36000 Kč1 043,60 Kč
2599,17760 Kč2 479,44 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč