



3090-2 | |
|---|---|
DigiKey Part Number | 2079-3090-2-ND |
Manufacturer | |
Manufacturer Product Number | 3090-2 |
Description | CORREC-PAK SHIPPER 7 X 5 X 2.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm) | |
Material | - | |
Features | Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 24 | 120,15250 Kč | 2 883,66 Kč |
| 48 | 116,13646 Kč | 5 574,55 Kč |
| 72 | 113,99583 Kč | 8 207,70 Kč |
| 120 | 111,48892 Kč | 13 378,67 Kč |
| 264 | 107,99572 Kč | 28 510,87 Kč |
| 504 | 105,42829 Kč | 53 135,86 Kč |
| 1 008 | 102,93562 Kč | 103 759,10 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |



