
13051 | |
|---|---|
DigiKey Part Number | 2079-13051-ND |
Manufacturer | |
Manufacturer Product Number | 13051 |
Description | CP KITTING TRAY COVER FOR 13050 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Kitting Tray 13050 | |
Specifications | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,38000 Kč | 399,38 Kč |
| 10 | 354,29900 Kč | 3 542,99 Kč |
| 30 | 338,22167 Kč | 10 146,65 Kč |
| 50 | 331,62980 Kč | 16 581,49 Kč |
| 100 | 323,45530 Kč | 32 345,53 Kč |
| 250 | 313,83780 Kč | 78 459,45 Kč |
| 500 | 307,34142 Kč | 153 670,71 Kč |
| Unit Price without VAT: | 399,38000 Kč |
|---|---|
| Unit Price with VAT: | 483,24980 Kč |


