
RI-69SMDM-1015-G1 | |
|---|---|
DigiKey Part Number | 1835-RI-69SMDM-1015-G1TR-ND - Tape & Reel (TR) 1835-RI-69SMDM-1015-G1CT-ND - Cut Tape (CT) 1835-RI-69SMDM-1015-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI-69SMDM-1015-G1 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 3AT | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.639" (16.23mm) | |
Size - Body | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 85°C | |
Capacitance | 0.25 pF | |
Current - Carry | 1A (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 25 | 24,62840 Kč | 615,71 Kč |
| 50 | 23,78660 Kč | 1 189,33 Kč |
| 100 | 22,97190 Kč | 2 297,19 Kč |
| 250 | 21,93748 Kč | 5 484,37 Kč |
| 500 | 21,18514 Kč | 10 592,57 Kč |
| 1 000 | 20,45807 Kč | 20 458,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,53457 Kč | 48 836,42 Kč |
| 5 000 | 18,86333 Kč | 94 316,65 Kč |
| 7 500 | 18,48117 Kč | 138 608,77 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |


