Safety Light Hazardous, Safety
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBF-40T

DigiKey Part Number
1835-RBF-40T-ND
Manufacturer
Manufacturer Product Number
RBF-40T
Description
SAFETY WARNING LIGHT BATT PWR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Safety Light Hazardous, Safety
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Bag
Part Status
Active
Applications
Hazardous, Safety
Type
Safety Light
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
3.6VDC
Lamp Wattage
-
Current Rating (Amps)
-
Features
Battery Powered
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 280,31000 Kč3 280,31 Kč
102 723,16800 Kč27 231,68 Kč
252 546,26800 Kč63 656,70 Kč
502 429,36360 Kč121 468,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 280,31000 Kč
Unit Price with VAT:3 969,17510 Kč