
PSA 100/30 - BLACK | |
|---|---|
DigiKey Part Number | 1835-PSA100/30-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | PSA 100/30 - BLACK |
Description | SEN REED SW SPST-NO CABLE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Comus International | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active | Package / Case Flange Mount |
Type Reed Switch | Base Product Number |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 104,38100 Kč | 1 043,81 Kč |
| 25 | 96,69160 Kč | 2 417,29 Kč |
| 100 | 86,25770 Kč | 8 625,77 Kč |
| 250 | 80,28964 Kč | 20 072,41 Kč |
| 500 | 76,28574 Kč | 38 142,87 Kč |
| 1 000 | 72,71586 Kč | 72 715,86 Kč |
| 2 500 | 68,62911 Kč | 171 572,77 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |


