
PRMM | |
|---|---|
DigiKey Part Number | 1835-PRMM-ND |
Manufacturer | |
Manufacturer Product Number | PRMM |
Description | ALCOMAX UNPLATED 10MM 30.0MM ROU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PRMM Magnet 0.394" Dia x 1.181" L (10.00mm x 30.00mm) Alcomax Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | PRMM | |
Housing Material | Alcomax | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | 0.394" Dia x 1.181" L (10.00mm x 30.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 5 | 85,04200 Kč | 425,21 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 76,98720 Kč | 1 924,68 Kč |
| 50 | 74,00540 Kč | 3 700,27 Kč |
| 100 | 71,27140 Kč | 7 127,14 Kč |
| 500 | 65,76532 Kč | 32 882,66 Kč |
| 1 000 | 63,71465 Kč | 63 714,65 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |

