
PRLM | |
|---|---|
DigiKey Part Number | 1835-PRLM-ND |
Manufacturer | |
Manufacturer Product Number | PRLM |
Description | ALCOMAX UNPLATED 3MM 15.0MM ROUN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PRLM Magnet 0.118" Dia x 0.591" L (3.00mm x 15.00mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | PRLM | |
Housing Material | - | |
Material - Magnet | Alcomax | |
Package / Case | Cylinder | |
Size | 0.118" Dia x 0.591" L (3.00mm x 15.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 5 | 37,41800 Kč | 187,09 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 25 | 33,53800 Kč | 838,45 Kč |
| 50 | 32,10180 Kč | 1 605,09 Kč |
| 100 | 30,78520 Kč | 3 078,52 Kč |
| 500 | 28,14362 Kč | 14 071,81 Kč |
| 1 000 | 27,16049 Kč | 27 160,49 Kč |
| 5 000 | 25,18093 Kč | 125 904,65 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

