
M1219-3 | |
|---|---|
DigiKey Part Number | 1835-M1219-3-ND |
Manufacturer | |
Manufacturer Product Number | M1219-3 |
Description | MAGNET 0.16"DIA X 0.12"THICK CYL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35H 0.16" Dia x 0.12" H (4.0mm x 3.0mm) |
Datasheet | Datasheet |
Category | Grade N35H |
Manufacturer Comus International | Gauss Strength 3200G |
Packaging Bulk | Size 0.16" Dia x 0.12" H (4.0mm x 3.0mm) |
Part Status Active | Operating Temperature 140°C (TA) |
Shape Cylindrical | Base Product Number |
Material Neodymium Iron Boron (NdFeB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 5 | 13,84800 Kč | 69,24 Kč |
| 10 | 13,11800 Kč | 131,18 Kč |
| 25 | 12,26320 Kč | 306,58 Kč |
| 50 | 11,67500 Kč | 583,75 Kč |
| 100 | 11,14100 Kč | 1 114,10 Kč |
| 500 | 10,06444 Kč | 5 032,22 Kč |
| 1 000 | 9,66486 Kč | 9 664,86 Kč |
| 5 000 | 8,86100 Kč | 44 305,00 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |



