
M1219-2 | |
|---|---|
DigiKey Part Number | 1835-M1219-2-ND |
Manufacturer | |
Manufacturer Product Number | M1219-2 |
Description | MAGNET 0.12"DIA X 0.08"THICK CYL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N30H 0.12" Dia x 0.08" H (3.0mm x 2.0mm) |
Datasheet | Datasheet |
Category | Grade N30H |
Manufacturer Comus International | Gauss Strength 2500G |
Packaging Bulk | Size 0.12" Dia x 0.08" H (3.0mm x 2.0mm) |
Part Status Active | Operating Temperature 120°C (TA) |
Shape Cylindrical | Base Product Number |
Material Neodymium Iron Boron (NdFeB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 5 | 28,19600 Kč | 140,98 Kč |
| 10 | 26,84100 Kč | 268,41 Kč |
| 25 | 25,20160 Kč | 630,04 Kč |
| 50 | 24,09220 Kč | 1 204,61 Kč |
| 100 | 23,07040 Kč | 2 307,04 Kč |
| 500 | 21,02276 Kč | 10 511,38 Kč |
| 1 000 | 20,26112 Kč | 20 261,12 Kč |
| 5 000 | 18,72745 Kč | 93 637,25 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




