
GC3436 20/25 | |
|---|---|
DigiKey Part Number | 1835-GC343620/25-ND |
Manufacturer | |
Manufacturer Product Number | GC3436 20/25 |
Description | SWITCH REED SPDT 1A 150V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 20VA 1A (AC/DC) 150 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 20 ~ 25AT | |
Release Range | 5AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 150 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 20VA | |
Operate Time | 2 ms | |
Release Time | 2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.165" (55.00mm) | |
Size - Body | 0.090" Dia x 0.551" L (2.29mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.8 pF | |
Current - Carry | 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,00000 Kč | 124,00 Kč |
| 10 | 108,12900 Kč | 1 081,29 Kč |
| 25 | 102,24080 Kč | 2 556,02 Kč |
| 200 | 89,87465 Kč | 17 974,93 Kč |
| 400 | 86,04893 Kč | 34 419,57 Kč |
| 600 | 83,87732 Kč | 50 326,39 Kč |
| 1 000 | 81,21268 Kč | 81 212,68 Kč |
| 2 600 | 76,43380 Kč | 198 727,88 Kč |
| Unit Price without VAT: | 124,00000 Kč |
|---|---|
| Unit Price with VAT: | 150,04000 Kč |


