
GC2717 - 1520 | |
|---|---|
DigiKey Part Number | 1835-GC2717-1520-ND |
Manufacturer | |
Manufacturer Product Number | GC2717 - 1520 |
Description | SWITCH REED SPST-NO 500MA 500V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10VA 500mA (AC/DC) 500 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 5AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 500 V | |
Voltage - Switching DC | 500 V | |
Power - Rated | 10VA | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.165" (55.00mm) | |
Size - Body | 0.102" Dia x 0.748" L (2.60mm x 19.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.5 pF | |
Current - Carry | 1A (AC/DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 24,39120 Kč | 609,78 Kč |
| 50 | 23,55560 Kč | 1 177,78 Kč |
| 100 | 22,74920 Kč | 2 274,92 Kč |
| 250 | 21,72452 Kč | 5 431,13 Kč |
| 500 | 20,97994 Kč | 10 489,97 Kč |
| 1 000 | 20,26013 Kč | 20 260,13 Kč |
| 5 000 | 18,68066 Kč | 93 403,30 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



