
GC1513 - 7075 | |
|---|---|
DigiKey Part Number | 1835-GC1513-7075-ND |
Manufacturer | |
Manufacturer Product Number | GC1513 - 7075 |
Description | SWITCH REED SPST-NO 3A 1500V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 70 ~ 75AT Operate Range 120W 3A (AC/DC) 1500 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 70 ~ 75AT | |
Release Range | 30AT | |
Current - Switching | 3A (AC/DC) | |
Voltage - Switching AC | 1500 V | |
Voltage - Switching DC | 1500 V | |
Power - Rated | 120W | |
Operate Time | 4 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 3.110" (79.00mm) | |
Size - Body | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.8 pF | |
Current - Carry | 5A (AC/DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 81,07300 Kč | 810,73 Kč |
| 25 | 77,42400 Kč | 1 935,60 Kč |
| 50 | 74,76960 Kč | 3 738,48 Kč |
| 200 | 69,72910 Kč | 13 945,82 Kč |
| 400 | 67,33533 Kč | 26 934,13 Kč |
| 600 | 65,97257 Kč | 39 583,54 Kč |
| 1 000 | 64,29420 Kč | 64 294,20 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


