


CE521 KIT | |
|---|---|
DigiKey Part Number | 1835-CE521KIT-ND |
Manufacturer | |
Manufacturer Product Number | CE521 KIT |
Description | PROXIMITY SENSOR KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Proximity Sensor | |
Quantity | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| 10 | 148,81300 Kč | 1 488,13 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |

