

BFH-3A-05 | |
---|---|
DigiKey Part Number | 1835-1136-ND |
Manufacturer | |
Manufacturer Product Number | BFH-3A-05 |
Description | RELAY REED 3PST .5A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay 3PST-NO (3 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 28.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 175 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 223,17470 Kč | 22 317,47 Kč |
Unit Price without VAT: | 223,17470 Kč |
---|---|
Unit Price with VAT: | 270,04139 Kč |