


BFH-1C-05 | |
|---|---|
DigiKey Part Number | 1835-BFH-1C-05-ND |
Manufacturer | |
Manufacturer Product Number | BFH-1C-05 |
Description | REED RELAY SPDT .5A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 21.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 230 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,23000 Kč | 301,23 Kč |
| 10 | 268,32400 Kč | 2 683,24 Kč |
| 25 | 256,22920 Kč | 6 405,73 Kč |
| 50 | 247,43860 Kč | 12 371,93 Kč |
| 100 | 238,94490 Kč | 23 894,49 Kč |
| 250 | 228,14916 Kč | 57 037,29 Kč |
| 500 | 220,30256 Kč | 110 151,28 Kč |
| Unit Price without VAT: | 301,23000 Kč |
|---|---|
| Unit Price with VAT: | 364,48830 Kč |


