Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AB31S

DigiKey Part Number
1835-1207-ND
Manufacturer
Manufacturer Product Number
AB31S
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
24 Ohms
Termination Style
Gull Wing
Operating Temperature
-
Package / Case
Supplier Device Package
4-SOP
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1025,72300 Kč257,23 Kč
2524,56760 Kč614,19 Kč
5023,72780 Kč1 186,39 Kč
10022,91510 Kč2 291,51 Kč
30021,68323 Kč6 504,97 Kč
50021,13280 Kč10 566,40 Kč
1 00020,40754 Kč20 407,54 Kč
5 00018,81673 Kč94 083,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč