


3572-1220-054 | |
|---|---|
DigiKey Part Number | 1835-1095-ND |
Manufacturer | |
Manufacturer Product Number | 3572-1220-054 |
Description | RELAY REED DIP DPST .5A 5V W/DIO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 35.7 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 140 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 61,58700 Kč | 615,87 Kč |
| 25 | 58,81120 Kč | 1 470,28 Kč |
| 50 | 56,79540 Kč | 2 839,77 Kč |
| 100 | 54,85100 Kč | 5 485,10 Kč |
| 300 | 51,89867 Kč | 15 569,60 Kč |
| 500 | 50,57998 Kč | 25 289,99 Kč |
| 1 000 | 48,84240 Kč | 48 842,40 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |





