3570-1331-123 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

3570-1331-123

DigiKey Part Number
1835-1119-ND
Manufacturer
Manufacturer Product Number
3570-1331-123
Description
RELAY REED SIP SPST .5A 12V W/DI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Comus International
Features
Diode
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
0.35 ms
Coil Voltage
12VDC
Release Time
0.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
1 kOhms
Switching Voltage
150VDC - Max
Base Product Number
Coil Current
12 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HE3621A1210Littelfuse Inc.0HE209-ND0,00000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1035,74600 Kč357,46 Kč
2534,13640 Kč853,41 Kč
5032,96420 Kč1 648,21 Kč
10031,83800 Kč3 183,80 Kč
25030,40316 Kč7 600,79 Kč
50029,35996 Kč14 679,98 Kč
1 00028,35222 Kč28 352,22 Kč
5 00026,14108 Kč130 705,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč