


3570-1210-121 | |
|---|---|
DigiKey Part Number | 1835-1084-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1210-121 |
Description | RELAY REED DIP SPST .5A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 34,84840 Kč | 871,21 Kč |
| 50 | 33,65980 Kč | 1 682,99 Kč |
| 100 | 32,50490 Kč | 3 250,49 Kč |
| 300 | 30,75717 Kč | 9 227,15 Kč |
| 500 | 29,97590 Kč | 14 987,95 Kč |
| 1 000 | 28,94721 Kč | 28 947,21 Kč |
| 5 000 | 26,68959 Kč | 133 447,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


