Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

3350-4275-246

DigiKey Part Number
5393-3350-4275-246-ND
Manufacturer
Computer Components Inc
Manufacturer Product Number
3350-4275-246
Description
RELAY REED HV SPST-NC 200W 3A 24
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Computer Components Inc
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
3 A
Switching Voltage
3500VAC, 3500VDC - Max
Coil Current
41.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
575 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 268,07000 Kč1 268,07 Kč
101 129,25100 Kč11 292,51 Kč
251 078,25560 Kč26 956,39 Kč
501 041,19000 Kč52 059,50 Kč
1001 005,37370 Kč100 537,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 268,07000 Kč
Unit Price with VAT:1 534,36470 Kč