



MINIGC-15B6 | |
|---|---|
DigiKey Part Number | 4771-MINIGC-15B6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-15B6 |
Description | DSUB GNDR CHGR DB15M/F 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Nickel, Gold Plated | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,53000 Kč | 705,53 Kč |
| 10 | 670,25600 Kč | 6 702,56 Kč |
| 50 | 634,97960 Kč | 31 748,98 Kč |
| 100 | 599,70290 Kč | 59 970,29 Kč |
| 250 | 564,42624 Kč | 141 106,56 Kč |
| 500 | 529,14960 Kč | 264 574,80 Kč |
| Unit Price without VAT: | 705,53000 Kč |
|---|---|
| Unit Price with VAT: | 853,69130 Kč |


