



DSC-9MP-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-9MP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-9MP-KIT |
Description | CONN D-SUB PLUG 9POS SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,35000 Kč | 230,35 Kč |
| 10 | 218,79900 Kč | 2 187,99 Kč |
| 50 | 207,25020 Kč | 10 362,51 Kč |
| 100 | 195,70140 Kč | 19 570,14 Kč |
| 250 | 184,36244 Kč | 46 090,61 Kč |
| 500 | 172,81354 Kč | 86 406,77 Kč |
| Unit Price without VAT: | 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 278,72350 Kč |


