9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
DSC-9MMD-KIT
DSC-9MMD-KIT

DSC-9MMD-KIT

DigiKey Part Number
4771-DSC-9MMD-KIT-ND
Manufacturer
Manufacturer Product Number
DSC-9MMD-KIT
Description
CONN D-SUB PLUG 9POS SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
1 (DE, E)
Color
Silver
Contact Type
Signal
Wire Gauge
20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1307,20000 Kč307,20 Kč
10291,87200 Kč2 918,72 Kč
50276,54360 Kč13 827,18 Kč
100261,21510 Kč26 121,51 Kč
250245,67660 Kč61 419,15 Kč
500230,34806 Kč115 174,03 Kč
Unit Price without VAT:307,20000 Kč
Unit Price with VAT:371,71200 Kč