



DSC-9FP-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-9FP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-9FP-KIT |
Description | CONN D-SUB RCPT 9POS SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,78000 Kč | 228,78 Kč |
| 10 | 217,31400 Kč | 2 173,14 Kč |
| 50 | 205,84380 Kč | 10 292,19 Kč |
| 100 | 194,37330 Kč | 19 437,33 Kč |
| 250 | 183,11128 Kč | 45 777,82 Kč |
| 500 | 171,64076 Kč | 85 820,38 Kč |
| Unit Price without VAT: | 228,78000 Kč |
|---|---|
| Unit Price with VAT: | 276,82380 Kč |

